902100032Z | Nuts, Washers, Rings
Washer, M3, H 0.8 mm, outer Ø 9 mm, steel, galvanized, DIN 9021/ISO 7093, 902100032Z
Order No.: 16H930
EAN: 4099889502954
MPN:
902100032Z
Unit Price (€ / pc.)
0.0119 € *
Available: 20,089 pcs.
Leadtime: 3 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0119 €
1000 pcs.
0.0099 €
5000 pcs.
0.0086 €
10000 pcs.
0.0074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 9021/ISO 7093, type BS 5000.
Technical specifications
Version | washer | |
Outer diameter | 9 mm | |
Thread size | M3 | |
Height | 0.8 mm | |
Material | steel, galvanized | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |