043300032Z | Nuts, Washers, Rings
Washer, M3, H 0.5 mm, outer Ø 6 mm, steel, galvanized, DIN 433/ISO 7092, 043300032Z
Order No.: 16H914
EAN: 4099889502909
MPN:
043300032Z
Unit Price (€ / pc.)
0.0102 € *
Available: 244,942 pcs.
Leadtime: 2 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0102 €
1000 pcs.
0.0090 €
5000 pcs.
0.0079 €
10000 pcs.
0.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 433/ISO 7092, type BS 4900.
Technical specifications
Version | washer | |
Outer diameter | 6 mm | |
Thread size | M3 | |
Height | 0.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 433/ISO 7092 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |