043300027Z | Nuts, Washers, Rings
Washer, M2.5, H 0.5 mm, outer Ø 5 mm, steel, galvanized, DIN 433/ISO 7092, 043300027Z
Order No.: 16H912
EAN: 4099889502893
MPN:
043300027Z
Unit Price (€ / pc.)
0.0226 € *
Available: 46,320 pcs.
Next delivery: 48,000 pcs. on 2024-10-18
Leadtime: 3 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0226 €
1000 pcs.
0.0178 €
5000 pcs.
0.0155 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 433/ISO 7092, type BS 4900.
Technical specifications
Version | washer | |
Outer diameter | 5 mm | |
Thread size | M2.5 | |
Height | 0.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 433/ISO 7092 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |