554-51400 | HellermannTyton
Heatshrink tubing, 2:1, inside Ø 9.5 mm/4.8 mm, (L) 72 m, inscribable, white, 554-51400
Unit Price (€ / pc.)
585.956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Colour | white | |
Flame-retardant | Yes | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
Length | 72 m | |
Material | polyolefine, cross-linked | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Markable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |