09670092113103 | Harting

Coding element, red for size D-Sub 1 (DE), 9 pole, plug, coding combination 13, 09670092113103

Order No.: 42P2956
EAN: 5713140231665
MPN:
09670092113103
09 67 009 2113 103
Series: D-Sub
Harting
09670092113103 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2249 €

Coding element, 09670092113103, Harting

Coding element, for panel thickness 1.6-2 mm, size: D-Sub 1, male, coding combination: 13, red.

Technical specifications
Suitable for size D-Sub 1 (DE), 9 pole, plug, coding combination 13
Accessory Type coding element, red
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No