0628 7507 | Testo
Wall surface temperature probe, -50 to 80 °C, NTC sensor, 0628 7507
Order No.: 21K8893
EAN: 4099891470395
MPN:
0628 7507
Unit Price (€ / pc.)
72.59 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Wall surface temperature sensor, 0628 7507, Testo
Ideal for detecting damage to the building structure: the wall surface temperature probe (NTC) with a compact measuring head and an extra-long cable enables temperature measurements (with the right measuring device) in difficult places.
Features
- Compact measuring head enables measurements even in difficult places
- Extra long cable (cable length 2.79 m) for variable measuring height
- With MiniDin connection
Technical specifications
Version | wall surface temperature probe | |
max. operating temperature | 80 °C | |
min. operating temperature | -50 °C | |
Technology | NTC sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |