BSB 20 K RT | Hirschmann Test & Measurement
4 mm plug, screw connection, 2.5 mm², CAT O, red, BSB 20 K RT
Unit Price (€ / pc.)
1.9278 € *
Available: 1,268 pcs.
Next delivery: 500 pcs. on 2024-11-12
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.6303 €
100 pcs.
1.4994 €
500 pcs.
1.3923 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multiple spring wire plugs, 4.0 mm, type Hirschmann T & M BSB 20 K.
With longitudinal or transverse cable inlet. For tower stacking. With screw terminals for up to 2.5 mm²; Cable outer diameter: max. 4.0 mm. Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Operating temperatures: –25 to +100 °C.
Type: BSB 20 K, red
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | red | |
contact surface | nickel-plated | |
Length | 56 mm | |
Cable cross-section | 2.5 mm² | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |