3080-9066-07-03 | HÄWA
Wall mounting straps
Order No.: 54H225
EAN: 4099889563702
MPN:
3080-9066-07-03
Unit Price (€ / pc.)
17.9333 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
5 pcs.
16.1245 €
10 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of 4 items with mounting kit. The straps must be screw mounted to the enclosure.
Material: 3.0 mm steel sheet, galvanized and blue chromalized.
Technical attributes (type, outer dimensions width, height, depth): 3080 - 9066 - 05 - 03, for wall clearance of 12 mm
Technical specifications
Version | wall mount kit | |
Drilling distance | 12 mm | |
Colour | silver | |
Material | sheet steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |