94772100 | Bopla

Wall bracket, 94772100

Order No.: 60H574
EAN: 4099889563924
MPN:
94772100
Series: ALUSTYLE
Bopla
94772100 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
5 pcs.
19.2423 €
10 pcs.
17.3145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall brackets for ALUSTYLE enclosure.

Technical attributes (type, outer dimensions: L, color (seal and decorative strip)): 94772100, wall bracket, 100 mm

Technical specifications
Colour gray
Material TPE
Accessory Type wall mounting
Logistics
Country of origin HU
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes