TSP-WMK02 | TRACO POWER
Wall mounting for power supply, TSP-WMK02
Unit Price (€ / pc.)
31.2018 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
10 pcs.
28.0721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall mounts, type TSP.
Made of 2.0 mm soft steel, supplied with M 4 screws. Type WMK01 consists of one mount, while type WMK02 is supplied as kit with two mounts.
Technical attributes (type, output power, output voltage, output adjustment range, output current max): WMK02, mounting kit for TSP 360, TSP 600
Technical specifications
Suitable for | power supply | |
Accessory Type | wall mounting |
Download
Logistics
Country of origin | CN |
Customs tariff number | 83089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |