JET 1000 | Block

Series transformer in enclosure, 1 kV·A, 230 V, 96 %

Order No.: 55C254
EAN: 4099891352288
MPN:
JET 1000
Series: JET
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
541.6285 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
541.63 € *
Price list
Quantity
Price per unit*
1 pcs.
541.6285 €
3 pcs.
525.3731 €
10 pcs.
507.3208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Series transformers in enclosure, type Block JET../E-JET.

With carrying handle, for the operation of 230 V equipment on 110 V mains. No electrical isolation to mains

Technical specifications
Output power 1 kW
Width 143 mm
Height 197 mm
Length 143 mm
Primary voltage 110 V
Secondary voltage (1) 230 V
efficiency 96 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Output power
Height
efficiency
Secondary voltage (1)
Primary voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output power
Height
efficiency
Secondary voltage (1)
Primary voltage
Series transformer in enclosure, 1 kV·A, 230 V, 96 %
Order No.:
 55C254
Manufacturer:
 Block
Manufacturer SKU:
 JET 1000
Available: 5 pcs. Leadtime: 4 Weeks **
Total Price: 541.63 € *
1 pcs.
541.6285 €
3 pcs.
525.3731 €
10 pcs.
507.3208 €
143 mm
143 mm
1 kW
197 mm
96 %
230 V
110 V