64 62 120 ESD | Knipex

ESD end cutting pliers, 120 mm, 70 g, cut capacity (0.6 mm/–/–/–), 64 62 120 ESD

Order No.: 05L2618
EAN: 4003773025085
MPN:
64 62 120 ESD
6462120ESD
Knipex
64 62 120 ESD Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
53.9070 € *
Available: 4 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
53.91 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9070 €
6 pcs.
48.5163 €
*incl. VAT plus shipping costs
**Subject to prior sale

End cutting nipper, 64 62 120 ESD, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. With two-colour dual component grips, black/grey. High-grade special tool steel, forged, multi stage oil-hardened

Technical Data

  • Material: Special steel
  • Weight: 70 g
  • Length: 120 mm
Technical specifications
Version end cutting pliers
ESD protection Yes
Weight 70 g
Length 120 mm
Material special steel
Cutting edge with facet
Cutting capacity (soft) 0.6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes