64 12 115 ESD | Knipex
ESD end cutting pliers, 115 mm, 94 g, cut capacity (1.4/0.8 mm/–/–), 64 12 115 ESD
Order No.: 05L2602
EAN: 4003773024323
MPN:
64 12 115 ESD
6412115ESD
Unit Price (€ / pc.)
52.2410 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-15
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
52.24 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2410 €
6 pcs.
47.0169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero backlash box joint. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened, cutting edge hardness at least 56 HRC. With two-colour dual component grips, black/grey. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version | end cutting pliers | |
ESD protection | Yes | |
Weight | 94 g | |
Length | 115 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |