050263 | Benning

Voltage and continuity tester

Order No.: 22K8288
EAN: 4014651502635
MPN:
050263
DUSPOL digital
Series: DUSPOL
Benning
default L
Image may differ
Unit Price (€ / pc.)
134.47 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.47 €

Voltage and continuity testers, type Benning Duspol digital.

TRMS, for testing DC and AC voltage, resistance and frequency ranges, phase sequence, phase and polarity, illuminated LCD, measuring spot illumination, fault current circuit-breaker test, optical and acoustic continuity test, vibration alarm; Voltage: 1.0 to 1000 VAC/1200 VDC. Resistance: 0.1 to 300 kohm. Frequency: 15 to 1000 Hz. Current consumption: selectable 550 mA burden (at 1000 VDC). Certification: IEC/EN 61243-3 (DIN VDE 0682-401) voltage class B. Overvoltage category: CAT IV 600 V, CAT III 1000 V. Degree of protection: IP 65. Operation: 2 batteries, 1.5 V Micro/AAA (included).

Type: 050263, voltage and continuity tester

Technical specifications
Display LED/LCD
Version voltage/continuity tester
Continuity test 0.1-300 kΩ
Rated category CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1200 V
Logistics
Country of origin IE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Rated category
Display
max. voltage measuring range (DC)
Continuity test
max. voltage measuring range (AC)
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rated category
Display
max. voltage measuring range (DC)
Continuity test
max. voltage measuring range (AC)
Degree of protection (IP)
Voltage tester
Order No.:
 22K8284
Manufacturer:
 Benning
Manufacturer SKU:
 050262
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 90.56 € *
1 pcs.
90.559 €
voltage/continuity tester
CAT IV
LED
1000 V
0-100 kΩ
1000 V
IP65
Voltage and continuity tester
Order No.:
 22K8288
Manufacturer:
 Benning
Manufacturer SKU:
 050263
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 134.47 € *
1 pcs.
134.47 €
voltage/continuity tester
CAT IV
LED/LCD
1200 V
0.1-300 kΩ
1000 V
IP65
Voltage tester
Order No.:
 22K8276
Manufacturer:
 Benning
Manufacturer SKU:
 050261
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 74.26 € *
1 pcs.
74.256 €
voltage/continuity tester
CAT III, CAT IV
LED
1000 V
1000 V
IP65