0590 7501 | Testo

Testo 750-1 - Voltage tester

Order No.: 20K8373
EAN: 4029547013898
MPN:
0590 7501
testo 750-1
Series: testo 750
Testo
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
77.35 € *
Available: 0 pcs.
Available in 5 Days: 782 pcs.
Leadtime: 1 Week **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.35 €

Voltage tester, 0590 7501, Testo

The three models in the testo 750 voltage tester family are the first instruments with an all-round LED display. The display can be seen from any position and guarantees an ideal voltage indication thanks to its unique fibre optics. All three models meet the latest voltage tester standard EN 61243-3:2010 and meet CAT III 1000 V CAT IV 600 V safety standards. They have the most important functions for voltage testing, continuity testing and rotating field test.

Ordering information:

  • 750-1 Voltage Tester
  • Batteries
  • Measuring tip protector
  • Measuring tip caps
Technical specifications
Display LED/LCD
Version voltage/continuity tester
Continuity test 0-500 kΩ
Rated category CAT III, CAT IV
Degree of protection (IP) IP64
max. voltage measuring range (AC) 690 V
max. voltage measuring range (DC) 690 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Display
Version
max. voltage measuring range (AC)
Rated category
max. voltage measuring range (DC)
Continuity test
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Display
Version
max. voltage measuring range (AC)
Rated category
max. voltage measuring range (DC)
Continuity test
Degree of protection (IP)
Testo 750-3 - Voltage tester
Order No.:
 20K8375
Manufacturer:
 Testo
Manufacturer SKU:
 0590 7503
Available: 2 pcs. Available in 5 Days: 1,653 pcs. Leadtime: 1 Week **
Total Price: 116.62 € *
1 pcs.
116.62 €
LCD
voltage/continuity tester
690 V
CAT III, CAT IV
690 V
0-500 kΩ
IP64
Testo 750-1 - Voltage tester
Order No.:
 20K8373
Manufacturer:
 Testo
Manufacturer SKU:
 0590 7501
Available: 0 pcs. Available in 5 Days: 782 pcs. Leadtime: 1 Week **
Total Price: 77.35 € *
1 pcs.
77.35 €
LED/LCD
voltage/continuity tester
690 V
CAT III, CAT IV
690 V
0-500 kΩ
IP64
Testo 750-2 - Voltage tester
Order No.:
 20K8374
Manufacturer:
 Testo
Manufacturer SKU:
 0590 7502
Available: 2 pcs. Available in 5 Days: 577 pcs. Leadtime: 1 Week **
Total Price: 103.53 € *
1 pcs.
103.53 €
LED/LCD
voltage/continuity tester
690 V
CAT III, CAT IV
690 V
0-500 kΩ
IP64