L7915CV TO220 | STMicroelectronics

Voltage regulator, -15 VDC, 1.5 A, negative, TO-220, L7915CV TO220

Order No.: 50S2000
EAN: 4099879101358
MPN:
L7915CV TO220
STMicroelectronics
L7915CV TO220 STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 970 pcs.
Leadtime: On Request **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
25 pcs.
0.5593 €
100 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L7915CV TO220, STM

The L7915CV TO220 is a three-terminal negative regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 1.5 A output current. Although it is designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 1.5 A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC -15 VDC
Output current 1.5 A
Input voltage AC -17.5 to -35 V
Enclosure TO-220
max. operating temperature 125 °C
min. operating temperature 0 °C
Assembly THT
Polarity negative
Logistics
Country of origin CZ
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes