VITRALIT 6104 VT 30 G | Panacol
UV-curable adhesive 30 g bottle, Panacol VITRALIT 6104 VT 30 G
Unit Price (€ / pc.)
40.4719 € *
Available: 7 pcs.
Leadtime: 3 Weeks **
Total Price:
40.47 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4719 €
5 pcs.
38.0443 €
15 pcs.
36.5806 €
50 pcs.
34.9622 €
150 pcs.
33.5104 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, VITRALIT 6104 VT 30 G, PANACOL
The VITRALIT 6104 VT 30 G is a UV-curable adhesive characterized by good adhesion to metals and sintered materials. As a special feature, It has a thermal initiator which allows subsequent curing of shadow areas. It was developed for the attachment of large components to printed circuit boards that are exposed to exposed to temperature changes and vibrations.
Technical specifications
Version | UV-curable adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, electronics, optics | |
Contents | 30 g | |
Viscosity | 80-90 Pa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|