VITRALIT 4731 100 G | Panacol

Cyanoacrylate adhesive 100 g bottle, Panacol VITRALIT 4731 100 G

Order No.: 13L0016
EAN: 4099891433192
MPN:
VITRALIT 4731 100 G
Series: Vitralit
Panacol
VITRALIT 4731 100 G Panacol Adhesives
Image may differ
Unit Price (€ / pc.)
90.4757 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
90.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.4757 €

Adhesive, VITRALIT 4731 100 G, PANACOL

The VITRALIT 4731 100 G is a flexible, medium viscosity, single component acrylic adhesive that cures with UV and visible light. It was developed for bonding plastics, as well as plastic/glass joints, and offers very good adhesion to many other materials, such as ceramics and metals. It is ideally suited for bonding flexible components and is very good at compensating for stresses in the adhesive joint. It cures with a dry surface, therefore is an ideal adhesive for many medical technology applications.

Technical specifications
Version cyanoacrylate adhesive
Container bottle
Colour colorless
Suitable for glass, metals, plastics, electronics, optics
Contents 100 g
Viscosity 50 mPa∙s
Logistics
Country of origin US
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H302 Harmful if swallowed
  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H317 May cause an allergic skin reaction
  • H360Df May damage the unborn child. Suspected of damaging fertility.
  • H335 May cause respiratory irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…