9-215 | Bernstein
ESD ball joint vise, 120 x 105 mm, span width 70 mm, jaw width 50 mm, die-cast aluminum, 9-215
Unit Price (€ / pc.)
173.4663 € *
Available: 2 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
173.47 € *
Price list
Quantity
Price per unit*
1 pcs.
173.4663 €
3 pcs.
168.2660 €
10 pcs.
162.4826 €
25 pcs.
158.1510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vise with screw-on plate, type Bernstein Spannfix, Type 9-215
With ball joint and locking lever. The work piece can be adjusted to suit any working position. Special plastic jaws with a width of 50 mm.
Clamping pressure: 1470 N
Clamping width: 70 mm.
Clamping depth: 38 mm.
Technical specifications
Version | ball joint vise | |
Jaw width | 50 mm | |
ESD protection | Yes | |
Size | 120 x 105 mm | |
Material | die-cast aluminum | |
Span Width | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |