05003526001 | Wera

1/4 inch extension, Internal/External square, 1/4 inch, L 150 mm, 05003526001

Order No.: 06L6060
EAN: 4013288121073
MPN:
05003526001
8794 LA
Series: 8794
Wera
05003526001 Wera Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3181 €

Ratchet extensions, type 8794../8796.

For 1/4" square drive sockets with ball lock, freewheel sleeve for fast screw and nut driving action; Material: chrome vanadium, brushed chrome finish.

Type: 8794 LA, extension, L 150 mm

Technical specifications
Drive 1/4 inch
Version extension
ESD protection No
Size 1/4 inch
Length 150 mm
Peak type Internal/External square
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes