25.0022 | Stäubli Electrical Connectors
Mounting wrench for XEB-..., SLB4-..., SAB4-…, 25.0022
Order No.: 06L6411
EAN: 4099891379520
MPN:
25.0022
SS2
Unit Price (€ / pc.)
22.6338 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
22.63 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6338 €
5 pcs.
21.2772 €
10 pcs.
20.4680 €
50 pcs.
19.5636 €
100 pcs.
18.7425 €
*incl. VAT plus shipping costs
**Subject to prior sale
mounting wrench, type SS.
As special wrench for tightening and removing round nuts, or as anti-rotation wrench.
Type: SS2, anti-rotation wrench
Technical specifications
Version | Mounting wrench | |
Suitable for | XEB-..., SLB4-..., SAB4-… |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |