GMK 38 | Greisinger

Connecting line, 0.9 m, BNC to 2 x banana plug for Measuring instruments, GMK 38

Order No.: 22K1451
EAN: 4099891465650
MPN:
GMK 38
601261
Greisinger
GMK 38 Greisinger T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
41.2930 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2930 €

Connecting cable, GMK 38, Greisinger

BNC to 2 x banana plugs, approx. 90 cm long.

Technical specifications
Version 0.9 m, BNC to 2 x banana plug
Suitable for Measuring instruments
Accessory Type connecting line
Logistics
Country of origin DE
Customs tariff number 90159000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes