094.06 | Finder
Connecting bridge, 10 A for type 94, 094.06
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: On Request **
Comb bridge, 094.06, Finder
Connecting bridge, continuous current 10 A, for connecting the A2 terminals of up to 6 screw sockets type 94, color: blue.
Technical specifications
Version | 10 A | |
Suitable for | type 94 | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |