34588 | Wiha
VDE screwdriver bit, SL/PH2, Phillips/PlusMinus, L 75 mm, 34588
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
5 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE or Plus-Minus terminal screws, slotted/Phillips, type SoftFinish electric slimBit.
Technical attributes (type, blade length (BL), grip diameter (GD), length overall (L)): 34588, SL/PH2
Technical specifications
Version | bit | |
ESD protection | No | |
Size | SL/PH2 | |
Length | 75 mm | |
Peak type | Phillips/PlusMinus | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |