13-208 VDE | Bernstein

VDE-telephone pliers, L 205 mm, 250 g, 13-208 VDE

Order No.: 05L629
EAN: 4099891362447
MPN:
13-208 VDE
Bernstein
13-208 VDE Bernstein Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
5 pcs.
31.2494 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telephone plier, oval/pointed angled, type Bernstein 13-208 VDE.

With cutter for hard wire and long, pointed and angled nose.

Length: 205 mm.

Design: oval/pointed, angled, made of CV steel, with two-color multilayer insulation (red-yellow), produced and tested compliant with EN 60900, chrome-plated and polished.

Technical specifications
Version telephone pliers
ESD protection No
Weight 250 g
Length 205 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes