98 62 02 | Knipex

VDE-Grapple pliers, L 220 mm, 130 g, 98 62 02

Order No.: 05L2697
EAN: 4003773073963
MPN:
98 62 02
986202
Knipex
default L
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
6 pcs.
22.3839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 98 62 02, Knipex

Features

  • Fully insulating to reduce risk of short circuit
  • Class C , range of use up to -40°C
  • Plastic material, fibreglass reinforced
  • Handles with soft plastic zone for better grip
Technical specifications
Version Grapple pliers
ESD protection No
Weight 130 g
Length 220 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 39172190
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Weight
Version
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
1000V Insulated
ESD protection
VDE-Grapple pliers, L 180 mm, 120 g, 98 62 01
Order No.:
 05L2696
Manufacturer:
 Knipex
Manufacturer SKU:
 98 62 01
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 24.87 € *
1 pcs.
24.8710 €
6 pcs.
22.3839 €
180 mm
120 g
Grapple pliers
Yes
No
VDE-Grapple pliers, L 220 mm, 130 g, 98 62 02
Order No.:
 05L2697
Manufacturer:
 Knipex
Manufacturer SKU:
 98 62 02
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 24.87 € *
1 pcs.
24.8710 €
6 pcs.
22.3839 €
220 mm
130 g
Grapple pliers
Yes
No