05006147001 | Wera
VDE screwdriver kit, PH1, PH2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, 3 mm, Phillips/slotted, L 125 mm, 05006147001
Unit Price (€ / pc.)
56.9058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.91 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9058 €
5 pcs.
53.5024 €
15 pcs.
51.4437 €
50 pcs.
49.1708 €
150 pcs.
47.1240 €
*incl. VAT plus shipping costs
**Subject to prior sale
VDE screwdriver sets Kraftform, type Wera 160 i/7.
7 items with laser tip blade and rack; Content: 4 screwdrivers 0.4 x 2.5 x 80, 0.6 x 3.5 x 100, 0.8 x 4.0 x 100 and 1.0 x 5.5 x 125 mm, 2 Phillips crosstip screwdrivers PH 1 and PH 2, 1 single-pole voltage tester for 150 to 250 V, 0.5 x 3.0 x 70 mm.
Type: 006147, screwdriver set
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PH1, PH2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, 3 mm | |
Length | 125 mm | |
Peak type | Phillips/slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |