35389 | Wiha
VDE screwdriver kit, PH1, PH2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, Phillips/slotted, 35389
Unit Price (€ / pc.)
59.9760 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
59.98 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9760 €
5 pcs.
56.9653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver sets, type SoftFinish electric slimFix.
6 items; Content: 4 screwdriver 3.5 x 100, 4.0 x 100, 5.5 x 125, 6.5 x 150 mm and 2 Phillips crosstip screwdrivers PH 1 and PH 2.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35389, screwdriver set
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PH1, PH2, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm | |
Peak type | Phillips/slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |