05003474001 | Wera

VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, 05003474001

Order No.: 06L5370
EAN: 4013288144010
MPN:
05003474001
Kraftform Kompakt VDE 16 Universal 1
Wera
05003474001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
74.256 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.256 €

Screwdriver sets, Kraftform Kompakt, type Wera VDE 60 i/65 i/67 i/16.

16-piece set with 154 mm VDE replacement blades; Content: handle piece type 817 VDE Kraftform, voltage tester 0.5 x 3.0 x 70 mm, 4 screwdrivers 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0 and 1.0 x 5.5 mm, 2 Phillips crosstip screwdrivers size PH 1 and PH 2, 2 Pozidriv screwdrivers size PZ 1 and PZ 2, 2 PlusMinus screwdrivers size PZ/S 1 and PZ/S 2, 4 Torx drivers size TX 10, TX 15, TX 20, and TX 25.

Type: 003474, screwdriver set

Technical specifications
Version screwdriver kit
ESD protection No
Size different sizes
Peak type Phillips/Pozidriv/slotted/TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes