22 06 160 | Knipex

VDE-round nose pliers, L 160 mm, 175 g, 22 06 160

Order No.: 05L2670
EAN: 4003773033790
MPN:
22 06 160
2206160
Knipex
22 06 160 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
6 pcs.
24.2046 €
*incl. VAT plus shipping costs
**Subject to prior sale
For bending wire loops. Precision ground, short, round jaws. Smooth tips. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version round nose pliers
Jaw lenght 30 mm
ESD protection No
Weight 175 g
Length 160 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes