35396 | Wiha
VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 218 mm, 35396
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
Pozidriv crosstip screwdrivers, type SoftFinish electric slimFix.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35396, PZ 2, Pozidriv crosstip screwdriver, BL 100, GD 36, L 218 mm
Version | screwdriver | |
ESD protection | No | |
Size | PZ2 | |
Blade length | 100 mm | |
Length | 218 mm | |
Peak type | Pozidriv | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |