NAUSB3 | Neutrik
Feed through, USB socket type B 3.0 to USB socket type A 3.0, NAUSB3
Order No.: 73F1095
EAN: 4099889816082
MPN:
NAUSB3
Unit Price (€ / pc.)
11.9833 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
11.98 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9833 €
10 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through socket, NAUSB3, NEUTRIK
The NAUSB3 is a reversible USB 3.0 feed through adapter. The standardized D-shape housing of the adapter fits into conventional patch panels and offers an additional protection for the connector.
Technical Data
- Design: straight
- Plug connector (output): USB socket type A
- Connector: USB socket type B
Technical specifications
Version | feed through | |
Design | straight | |
Connector (exit) | USB socket type A 3.0 | |
Connector | USB socket type B 3.0 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |