Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Panel jack, PCB connection, angled

 

Order No. 72 F 270

Manufacturer name

TE Connectivity

Manufacturer No.

2129691-1
0-2129691-1

piece
Total

€ 2.32
There are 71 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500
Price* per piece € 2.3205 € 2.1301 € 1.8683 € 1.6184
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 2129691-1
0-2129691-1
Country of origin China
Customs tariff number 85366990
The above illustration may deviate

USB 3.1 Gen 2 Einbabuchsen, abgewinkelt, Typ TE Connectivity/AMP

Typ C, für SMD-Montage, 24-polig, unterstützt USB 2.0, USB 3.1 Gen 1 und USB 3.1 Gen2, Leistung von bis zu 100 W bei 20 V.

Kontaktmaterial: Cu-Legierung, vergoldet

Material Gehäuse: Thermoplast, UL 94 V-0

Temperaturbereich: -30 bis 85° C

Typ: 2129691-1

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)