Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

USB cables, USB male Type A, USB male Mini-B, 5 m

  • Cable: Connection cable 
  • Inner wire structure: AWG 28 
  • Shielding: shielded 
  • Degree of protection: IP 67 
  • Colour: black 
Order No. 74 F 485
Manufacturer No. 17-250051
piece
Total

€ 123.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10
Price* per piece € 12.376
product.detail.add.UNDEFINED
Connection (1) USB male Type A
Connection (2) USB male Mini-B
Cable length 5 m
Cable Connection cable
Inner wire structure AWG 28
Shielding shielded
Degree of protection IP 67
Colour black
Data transmission rate 480 Mbit/s
The above illustration may deviate
Other versions