UA0149 | LogiLink
USB 3.0 hub, 4 ports, UA0149
Unit Price (€ / pc.)
48.0760 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
48.08 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0760 €
5 pcs.
45.1962 €
20 pcs.
42.8876 €
40 pcs.
41.7333 €
160 pcs.
39.4247 €
*incl. VAT plus shipping costs
**Subject to prior sale
External USB 3.0 hubs, 4 ports, type LogiLink UA0149.
In metal housing, with mounting flange, transmission rate up to 5.0 Gbps, surge current protection, LED status display, down compatible with USB 1.1 and USB 2.0, plug-and-play compatible, supports Windows XP/Vista/7. Supplied with USB 3.0 cable and AC adapter (5.0 V/3.5 A).
Type: UA0149, USB 3.0 hub
Technical specifications
Connection | USB 3.0 | |
Colour | black | |
Ports | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84718000 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |