DA-70130-4 | DIGITUS
USB 2.0 Repeater cable, USB plug type A to USB socket type A, 5 m, black
Order No.: 12M3469
EAN: 4016032325529
MPN:
DA-70130-4
Unit Price (€ / pc.)
15.1606 € *
Available: 34 pcs.
Available in 7 Days: 1,358 pcs.
Leadtime: 1 Week **
Total Price:
15.16 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1606 €
10 pcs.
13.3399 €
50 pcs.
12.4355 €
100 pcs.
11.8881 €
500 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, DA-70130-4, DIGITUS
USB 2.0 repeater cable, through the 5 m cable and thanks to the data transfer rate up 480 Mbps there are no noticable speed problems. USB A male / A female.
Features
- Easy installation - plug & play
- Flexible and quick data transfer via USB
- Downward compatible to USB 2.0 and 1.1
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 5 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |