96191 | Goobay
USB 2.0 Adapter cable, USB plug type A to micro-USB plug type B, 0.3 m, white
Order No.: 13M3676
EAN: 4040849961915
MPN:
96191
Unit Price (€ / pc.)
1.4756 € *
Available: 69 pcs.
Leadtime: 1 Week **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2495 €
100 pcs.
1.1662 €
250 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 96191, Goobay
USB 2.0 cable for superfast synching and charging, male A to micro male B, length: 0.3 m, color: white.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for numerous mobile devices such as smartphones, cameras or MP3 players
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | micro-USB plug type B | |
Data transmission rate | 480000000 mb/s | |
Colour | white | |
Cable length | 0.3 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |