AK-300200-018-S | DIGITUS
USB 2.0 extension line, USB plug type A to USB socket type A, 1.8 m, black, AK-300200-018-S
Order No.: 13M3222
EAN: 4016032283102
MPN:
AK-300200-018-S
Unit Price (€ / pc.)
1.8683 € *
Available: 181 pcs.
Available in 7 Days: 2,488 pcs.
Leadtime: 1 Week **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.5827 €
100 pcs.
1.4637 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, AK-300200-018-S, DIGITUS
USB extension cable for extension of USB cables or devices (with USB A plug), type A M/F, 1.8 m, USB 2.0 compatible, black.
Features
- Allows a reliable and fast connection of external USB devices to the PC
- Data transer rate up to 480 Mbps (high-speed)
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | USB socket type A | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1.8 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |