71892 | Goobay
USB 2.0 Adapter cable, USB plug type A to micro-USB plug type B, 1 m, black
Order No.: 13M3533
EAN: 4040849718922
MPN:
71892
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
10 pcs.
8.3300 €
50 pcs.
7.7588 €
150 pcs.
7.4256 €
500 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, 71892, Goobay
USB 2.0 cable, A male to 2 in 1 micro B/C male, 1 m, color: black. Charging and synchronisation combo cable for devices with Micro-USB and/or USB-C connection. The data cable has a Hi-Speed USB-A 2.0 connector with a data transfer rate of up to 480 Mbit/s and supports an output current of up to 2100 mAh.
Features
- Quick port change - allows quick and easy port type change from Micro-USB to USB-C and vice versa
Technical specifications
Connection (1) | USB plug type A | |
Connection (2) | micro-USB plug type B | |
Data transmission rate | 480000000 mb/s | |
Colour | black | |
Cable length | 1 m | |
USB Standard | USB 2.0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |