810504 | KALTHOFF

US plug, 250 VAC, 20 A, Nema 6-20P, thermoplastic, 810504

Order No.: 05N9006
EAN: 4016667014942
MPN:
810504
KALTHOFF
810504 KALTHOFF Device Connectors
Image may differ
Unit Price (€ / pc.)
27.7151 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
27.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7151 €

US standard plugs, type Kalthoff 810.

2-pole with ground contact and internal strain relief; Connections: screw terminals. Contacts: brass.

Technical attributes (type, rated voltage, rated current, design, housing material): 810504, 250 VAC, 20 A, Nema 6-20P, thermoplastic

Technical specifications
Connection screw connection
Version plug
Colour black
Country code USA
Cable cross-section 2.5 mm²
Nominal power 20 A/250 V
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes