902100170Z | Nuts, Washers, Rings
Washer, M16, outer Ø 50 mm, steel, galvanized, DIN 9021/ISO 7093, 902100170Z
Order No.: 16H943
EAN: 4099889503043
MPN:
902100170Z
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5712 €
1000 pcs.
0.4998 €
5000 pcs.
0.4403 €
10000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, made of 4.8-Zn, DIN 9021/ISO 7093, type BS 5000.
Technical specifications
Version | washer | |
Outer diameter | 50 mm | |
Thread size | M16 | |
Material | steel, galvanized | |
Standard number | DIN 9021/ISO 7093 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |