86 03 180 | Knipex
Pliers Wrench pliers and a wrench in a single tool plastic coated 180 mm
Order No.: 05L9520
EAN: 4003773035466
MPN:
86 03 180
8603180
Unit Price (€ / pc.)
53.4310 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
6 pcs.
48.0879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 86 03 180, Knipex
Features
- Replaces the need for sets of metric and imperial spanners
- Smooth jaws for damage free installation of plated fittings - working directly on chrome
- Adjustable tightening tool
- Also excellent for gripping, holding, pressing and bending workpieces
Technical specifications
Version | pliers wrench | |
Jaw opening (mm) | 40 mm | |
Jaw opening (inch) | 1.57 inch | |
Weight | 230 g | |
Length | 180 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |