FLUKE 80T-150UA | Fluke
Universal probe, -50 to 150 °C, semiconductor element, FLUKE 80T-150UA
Order No.: 21K358
EAN: 0095969446617
MPN:
FLUKE 80T-150UA
3190456
Unit Price (€ / pc.)
540.26 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Universal temperature probe, 3190456, Fluke
Fluke 80T-150UA Universal Temperature Probe
Features
- Compatible with Fluke DMMs
- High accuracy and fast reading for low voltage applications (below 24 V AC, 60 V DC)
- Measuring range: -50 to 150 °C
Technical specifications
Version | universal probe | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Technology | semiconductor element |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |