306125 | Saws, Scrapers and Accessories
PUK 2000, universal saw
Order No.: 06L8805
EAN: 4099891384838
MPN:
306125
Discontinued
Unit Price (€ / pc.)
6.4855 € *
Available: 220 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.7001 €
100 pcs.
4.9980 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
With rigid handle, type PUK 2000.
Round steel bar, powder coated finish, black, with red plastic handle shell and universal saw blade 310; Length: 240 mm.
Type: PUK 2000, universal saw
Technical specifications
Version | saw | |
Length | 240 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82021000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |