41 04 250 | Knipex
Grip Pliers bright zinc plated 250 mm, 41 04 250
Order No.: 05L9542
EAN: 4003773002758
MPN:
41 04 250
4104250
Unit Price (€ / pc.)
21.8960 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
6 pcs.
19.7064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
Version | grip pliers | |
Jaw opening (mm) | 40 mm | |
Jaw opening (inch) | 1.57 inch | |
Weight | 517 g | |
Length | 250 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |