4007 V01 1KG | PCB Production Equipment
Universal developer Seno 4007
Order No.: 13L2530
EAN: 4099891434854
MPN:
4007 V01 1KG
Unit Price (€ / pc.)
17.0408 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
5 pcs.
15.3272 €
10 pcs.
13.7921 €
50 pcs.
12.4474 €
100 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal developer, type Seno 4007
For positive resist. NaOH-free powder concentrate for developing all standard resist. Very gentle developer bath for highest resolution.
Solution: depending on the base material 40 to 70 g/1.0 l
Can: 1.0 kg
Technical specifications
Version | universal developer | |
Contents | 1 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38249950 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|