SPRÜHKLEBER 500ML | UHU

Spray adhesive 500 ml spray can, UHU SPRÜHKLEBER 500ML

Order No.: 12L842
EAN: 4026700467475
MPN:
SPRÜHKLEBER 500ML
46745
UHU
SPRÜHKLEBER 500ML UHU Adhesives
Image may differ
Unit Price (€ / pc.)
28.7147 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
28.71 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7147 €
5 pcs.
26.9892 €
15 pcs.
25.9539 €
50 pcs.
24.8115 €
150 pcs.
23.7762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, SPRÜHKLEBER 500ML, UHU

The SPRÜHKLEBER 500ML is an universal and transparent contact spray adhesive for small and large surfaces. Glues quickly, strongly and cleanly various materials, including Styrofoam. The uniform spray pattern with extra fine adhesive application allows economical application. The spray head does not stick.

Technical specifications
Version spray adhesive
Container spray can
Colour transparent
Suitable for paper, textile
Contents 500 ml
Logistics
Country of origin FR
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...