750R29 | Fluke

Fluke Pressure module, 750R29, 4352678

Order No.: 27K0035
EAN: 0095969673693
MPN:
750R29
4352678
Series: FLUKE 750R
Fluke
750R29 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
3,748.50 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,748.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,748.50 €

Overpressure transducer, 4352678, Fluke

Pressure module, 0 psi to 3000 psi (0 to 200 bar), (0 to 20 MPa)

Technical specifications
Resolution 0 to 200000 mbar
Version Pressure module
Accuracy ±0.015 %
max. operating temperature 50 °C
measurement range 0 to 3000 psi, 0 to 200 bar
min. operating temperature -10 °C
Logistics
Country of origin US
Customs tariff number 90262040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes