750RD6 | Fluke
Fluke Pressure module, 750RD6, 4352714
Unit Price (€ / pc.)
2,828.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Overpressure transducer, 4352714, Fluke
Pressure module, -12 psi to 100 psi (-0.8 to 7 bar), (-80 to 700 kPa)
Technical specifications
Resolution | -80 to 7000 mbar | |
Version | Pressure module | |
Accuracy | ±0.015 % | |
max. operating temperature | 50 °C | |
measurement range | -12 to 100 psi, -1 to 7 bar | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 90262040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |