IT0140123/75 | ideal-tek
Ideal-tek cleaning swabs, package, 75 pieces, IT0140123/75
Order No.: 10L802
EAN: 7640144716301
MPN:
IT0140123/75
Unit Price (€ / pck.)
90.1544 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
90.15 € *
Price list
Quantity
Price per unit*
1 pck.
90.1544 €
5 pck.
81.1223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Swabs kit - box of 75 swabs mixed (25x1mm-25x2mm-25x3mm). ESD safe
Technical specifications
Usage | remove particulate from confined hard to reach areas | |
Version | cleaning swabs | |
Container | package | |
Contents | 75 pieces |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96032980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |